text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1083LR+T

DS1083 Series 3.6 V 15 mA 134 MHz Surface Mount Timer - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Operating Frequency: 134MHz
Supply Voltage-Max: 3.6V
Supply Current: 15mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Web Price
2,500+
$0.585
Product Variant Information section