text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1100LU-50+T&R

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage-Max: 3.6V
Supply Current: 10mA
High Level Output Current: -1mA
Low Level Output Current: 8mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,860.00
USD
Quantity
Web Price
3,000+
$4.62
Product Variant Information section