text.skipToContent text.skipToNavigation

Manufacturer Part #

FS6377-01G-XTP

FS6377 Series 5.5 V 230 MHz I2C Programmable 3-PLL Clock - SOIC-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 230MHz
Supply Voltage-Max: 5.5V
Supply Current: 43mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The FS6377 is a CMOS clock generator IC designed to minimize cost and component count in a variety of electronic systems. Three I2C-programmable phase locked loops (PLLs) feeding four programmable muxes and post dividers provide a high degree of flexibility.

Key Features:

  • Three on-chip PLLs with programmable reference and feedback dividers
  • Four independently programmable muxes and post dividers
  • I2C-bus serial interface
  • Programmable power-down of all PLLs and output clock drivers
  • One PLL and two mux/post-divider combinations can be modified by SEL_CD input
  • Tristate outputs for board testing
  • 5 V to 3.3 V operation
  • Accepts 5 MHz to 27 MHz crystal resonators
  • Commercial and industrial temperature ranges offered

Applications:

  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,010.00
USD
Quantity
Web Price
3,000+
$2.67
Product Variant Information section