text.skipToContent text.skipToNavigation

Manufacturer Part #

FS7140-02G-XTP

FS7140 Series 3.6V 400MHz Programmable Phase-Locked Loop Clock Generator-SSOP-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 400MHz
Supply Voltage-Max: 3.6V
Supply Current: 35mA
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications

The FS714x (FS7140x or FS7145x) is a monolithic CMOS clock generator/regenerator IC designed to minimize cost and component count in a variety of electronic systems. Via the I2C-bus interface, the FS714x can be adapted to many clock generation requirements.

The length of the reference and feedback dividers, their fine granularity and the flexibility of the post divider make the FS714x the most flexible stand-alone PLL clock generator available.

Key Features:

  • Extremely flexible and low-jitter phase locked loop (PLL) frequency synthesis
  • No external loop filter components needed
  • 150MHz CMOS or 340MHz PECL outputs
  • Completely configurable via I2C™-bus
  • Up to four FS714x can be used on a single I2C-bus
  • 3.3V operation
  • Independent on-chip crystal oscillator and external reference input
  • Very low “cumulative” jitter

Applications:

  • Precision frequency synthesis
  • Low-frequency clock multiplication
  • Video line-locked clock generation
  • Laser beam printers (FS7145)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,920.00
USD
Quantity
Web Price
2,000+
$3.96
Product Variant Information section