text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7555ESA+T

ICM7555 Series 18V 300 uA 500 kHz Surface Mount 555 Type - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Type: 555 Type
No of Channels: 1
Operating Frequency: 500kHz
Supply Voltage-Max: 18V
Supply Current: 120µA
Number Of Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
6 Weeks
Total
$4,225.00
USD
Quantity
Web Price
2,500
$1.69
5,000+
$1.35
Product Variant Information section