text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7311ATG+T

MAX7311 Series 5.5V 120 uA 400 kHz Surface Mount I/O Expander - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: I/O Expander
No of Channels: 16
Operating Frequency: 400kHz
Supply Voltage-Max: 5.5V
Supply Current: 120µA
Low Level Output Current: 6mA
Rated Power: 1668mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,025.00
USD
Quantity
Web Price
2,500+
$3.61
Product Variant Information section