text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7320AEE+

I²C Port Expander with Eight Push-Pull Outputs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
Maxim Integrated MAX7320AEE+ - Technical Attributes
Attributes Table
Type: I/O Expander
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,900
USA:
3,900
3,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$210.00
USD
Quantity
Web Price
100
$2.10
200
$1.72
300
$1.70
400+
$1.68
Product Variant Information section