text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL13DWG

MC100LVEL13 Series 3.3 V ECL Dual 1:3 Fanout Buffer - SOIC-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC100LVEL13 is a dual, fully differential 1:3 fanout buffer. The Low Output−Output Skew of the device makes it ideal for distributing two different frequency synchronous signals. The differential inputs have special circuitry which ensures device stability under open input conditions. When both differential inputs are left open the D input will pull down to VEE, The D input will bias around VCC/2 and the Q output will go LOW.

Key Features:

  • 500 ps Typical Propagation Delays
  • 50 ps Output−Output Skews
  • ESD Protection: >2 kV Human Body Model
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Q Output will Default LOW with Inputs Open or at VEE
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity: Pb = Level 1
  • Pb−Free = Level 3
  • Flammability Rating: UL 94 V−0 @ 0.125 in,
  • Oxygen Index: 28 to 34
  • Transistor Count = 143 devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,040
Factory Lead Time:
17 Weeks
Minimum Order:
76
Multiple Of:
38
Total
$884.64
USD
Quantity
Web Price
38
$11.64
114
$9.92
190
$9.75
380
$9.53
760+
$9.31
Product Variant Information section