text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10E131FNG

MC10E131 Series 5 V 1.4 GHz Differential ECL 4-Bit D-Type Flip-Flop - PLCC-28

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Operating Frequency: 1.4GHz
Supply Voltage-Max: 5.7V
Supply Current: 70mA
Package Style:  PLCC-28
Mounting Method: Surface Mount
Features & Applications

The MC10E/100E131 is a quad master-slave D-type flip-flop with differential outputs. Each flip-flop may be clocked separately by holding Common Clock (CC) LOW and using the Clock Enable (CE(Bar)) inputs for clocking. Common clocking is achieved by holding the CE(Bar) inputs LOW and using CC to clock all four flip-flops. In this case, the CE inputs perform the function of controlling the common clock, to each flip-flop.

Individual asynchronous resets are provided (R). Asynchronous set controls (S) are ganged together in pairs, with the pairing chosen to reflect physical chip symmetry. Data enters the master when both CC and CE(Bar) are LOW, and transfers to the slave when either CC or CE(Bar) (or both) go HIGH. The 100 Series contains temperature compensation.

Key Features:

  • 1100 MHz Min. Toggle Frequency
  • Differential Outputs
  • Individual and Common Clocks
  • Individual Resets (asynchronous)
  • Paired Sets (asynchronous)
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Metastability Time Constant is 200 ps.
  • Internal Input 50 kΩ Pulldown Resistors
  • ESD Protection:
    • Human Body Model; > 2 kV,
    • Machine Model; > 200 V
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level:
    • Pb = 1
    • Pb−Free = 3
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 240 devices
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
74
Multiple Of:
37
Total
$595.70
USD
Quantity
Web Price
37
$8.05
111
$6.93
185
$6.82
740
$6.52
1,110+
$6.44
Product Variant Information section