text.skipToContent text.skipToNavigation

Manufacturer Part #

STWD100PYW83F

STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Counter/Timer Circuit
No of Channels: 1
Supply Voltage-Max: 5.5V
Supply Current: 13µA
Number Of Timers: 1
Rated Power: 320mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-323-5L
Mounting Method: Surface Mount
Pricing Section
Stock:
1,398
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.85
USD
Quantity
Web Price
1
$0.845
50
$0.65
100
$0.62
500
$0.56
1,500+
$0.52