text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89113UMY-TR

SY89113U Series 2.62 V Surface Mount Clock - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89113UMY-TR - Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 1GHz
Supply Voltage-Max: 2.625V
Supply Current: 240mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,390.00
USD
Quantity
Unit Price
1,000+
$7.39
Product Variant Information section