text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9860ETG+T

MAX9860 Series 1.9 V 6.17 mA 60 MHz 16-Bit Mono Audio Voice Codec - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Codec Type: Audio
No of Channels: 1
Interface: I2C
Resolution: 16b
Supply Voltage-Nom: 1.8V to 1.9V
Supply Current: 6.17mA
Clock Frequency-Max: 60MHz
Power Dissipation: 2.2W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Web Price
2,500+
$1.52
Product Variant Information section