text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7391AV-TE2

NJU7391A Series 9.7 V 2-Channel Audio Processor with Eala Surround - SSOP-32

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: 3-Wire
No of Channels: 2
Supply Voltage-Max: 9.7V
Package Style:  SSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,600.00
USD
Quantity
Web Price
2,000
$1.80
4,000
$1.46
6,000+
$1.44
Product Variant Information section