text.skipToContent text.skipToNavigation

Manufacturer Part #

S1V30120F01A100

S1V30120 Series 3.6 V 11 mW Audio DSPs Text-to-Speech Audio Processor - TQFP-64

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The S1V30120 also supports decoding of ADPCM data, which allows mixtures of pre-recorded speech and synthetic speech to be combined as required. (For example, fixed phrases could be implemented using pre-recorded signals, while variable phrases would be synthesized.)

Target applications include a wide range of systems that require voice guidance such as those embedded in home appliances, buildings, and office/industrial equipment.

Product features:

  • Text-to-Speech synthesis:
    • Fonix DECtalk v5, fully parametric speech synthesis
    • Languages: US English, Castilian Spanish, Latin American Spanish
    • Nine pre-defined voices
    • Sampling rate: 11.025 kHz
  • Audio playback (ADPCM):
    • ADPCM decoding (in Epson's original format)
    • Bit rate: 80 kbps, 64 kbps, 48 kbps, 32 kbps, 24 kbps
  • Sampling rates: 16 kHz, 8 kHz
  • Digital volume control
  • Synchronous serial host interface
  • 16-bit audio data output: high quality, low power consumption D/A converter
  • Sampling frequencies: 16 kHz, 11.025 kHz, 8 kHz
  • Single clock input (32 kHz)
  • Supply voltage: Core: 1.8V (typ.) I/O: 3.3V (typ.)
  • 64-pin TQFP package (10 mm x 10 mm x 1.2 mm, 0.5 mm pitch)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
640
Multiple Of:
160
Total
$3,347.20
USD
Quantity
Web Price
1+
$5.23
Product Variant Information section