text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7718NTR

TDA7718N Series 7.5 to 10 V 3 Band Car Audio Processor - TSSOP-28

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 3
Supply Voltage-Max: 10V
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$3,750.00
USD
Quantity
Web Price
2,500+
$1.50
Product Variant Information section