text.skipToContent text.skipToNavigation

Manufacturer Part #

XU232-1024-FB374-C40

xCORE-200 XU Series 1 MB RAM 4000 MIPS 32-Core 32-Bit Microcontroller - FBGA-374

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: ROMLess
RAM Size: 1MB
Speed: 4000MHz
No of I/O Lines: 176
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  FBGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$1,987.44
USD
Quantity
Web Price
84+
$23.66
Product Variant Information section