text.skipToContent text.skipToNavigation

Manufacturer Part #

0272240007

CC770 Series 4.5 to 5.5 V Surface Mount Stand Alone CAN Controller - LQFP-44

Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +150°C
Supply Current: 50mA
No. of Transceivers: 2
Interface Type: SPI
No of Pins: 44
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
1,800
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,974.00
USD
Quantity
Web Price
1,800+
$4.43