text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $3.85
Total:

$1,925.00

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 2
Supply Voltage-Nom 4.5V to 5.5V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -40°C to +150°C
Supply Current 50mA
No. of Transceivers 2
Interface Type SPI
No of Pins 44