text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,690

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $7.40
25 $5.76
50 $5.46
100 $5.17
250+ $4.81
Total:

$7.40

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 2
Supply Voltage-Nom 4.5V to 5.5V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -40°C to +150°C
Supply Current 50mA
No. of Transceivers 2
Interface Type SPI
No of Pins 44