
Manufacturer Part #
AMIS30660CANH2RG
AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 1 |
Data Rate-Max: | 1MBd |
Supply Voltage-Nom: | 4.75V to 5.25V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The AMIS30660CANH2RG is a high speed CAN transceiver which is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems.
Features:
- Fully Compatible with the ISO 11898−2 Standard
- Certified “Authentication on CAN Transceiver Conformance (d1.1)”
- High Speed (up to 1 Mbit/s)
- Ideally Suited for 12 V and 24 V Industrial and Automotive Applications
- Low EME Common−Mode Choke is No Longer Required
- Differential Receiver with Wide Common−Mode Range (± 35 V) for High EMS
- No Disturbance of the Bus Lines with an Unpowered Node
- Transmit Data (TxD) Dominant Time−out Function
- Thermal Protection
- Bus Pins Protected Against Transients in an Automotive Environment
- Silent Mode in which the Transmitter is Disabled
- Short Circuit Proof to Supply Voltage and Ground
- Logic Level Inputs Compatible with 3.3 V Devices
- These are Pb−Free Devices
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.735
50
$0.63
100
$0.615
500
$0.575
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount