text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,113

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 21 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.90
250 $0.63
500 $0.605
750 $0.59
1,500+ $0.565
Total:

$1.80

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Data Rate-Max 1MBd
Supply Voltage-Nom 4.75V to 5.25V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +155°C
Supply Current 45mA
JunctionTemperature Range -40°C to +150°C
No. of Transceivers 1
No of Pins 8
Moisture Sensitivity Level 2