text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 1,500
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $1.41
Total:

$2,115.00

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 2
Data Rate-Max 1MBd
Supply Voltage-Nom 4.75V to 5.25V
Features and Applications

The AMIS42700WCGA4RH is a dual high speed CAN transceiver which supports distributed real−time control and multiplexing with high safety level. Available in a SOIC-20 package.

AMIS−42700 is especially designed to provide the link between a CAN controller (protocol IC) and two physical busses. Typical applications of CAN−based networks can be found in automotive and industrial environments.

Features:

  • Fully compatible with the ISO 11898−2 standard
  • Certified “Authentication on CAN Transceiver Conformance (d1.1)”
  • High speed (up to 1 Mbit/s in function of the bus topology)
  • Ideally suited for 12 V and 24 V industrial and automotive applications
  • Low EME common−mode−choke is no longer required
  • Differential receiver with wide common−mode range (±35 V) for high EMS
  • No disturbance of the bus lines with an un−powered node
  • Dominant time−out function
  • Thermal protection
  • Bus pins protected against transients in an automotive environment
  • Short circuit proof to supply voltage and ground