text.skipToContent text.skipToNavigation

Manufacturer Part #

IFX1040SJXUMA1

IFX1040 Series 5.25V High Speed Transceiver Stand-By Mode / Bus Wake-Up PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +150°C
Supply Current: 70mA
JunctionTemperature Range: -40°C to +150°C
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,325.00
USD
Quantity
Web Price
2,500
$0.93
5,000
$0.76
7,500
$0.75
10,000+
$0.745
Product Variant Information section