text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.57
Total:

$2,850.00

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Supply Voltage-Nom 4.5V to 5.5V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C
JunctionTemperature Range -40°C to +150°C