text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.485
Total:

$1,212.50

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Supply Voltage-Nom 4.5V to 5.5V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C
Supply Current 38mA
JunctionTemperature Range -40°C to +150°C