text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13050ASA+

MAX13050 Series 5.25V 1 Mbps Industry-Standard High-Speed CAN Transceiver-SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 72mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
460
USA:
460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.40
USD
Quantity
Web Price
1
$3.40
25
$3.07
100
$2.94
300
$2.84
1,250+
$2.72
Product Variant Information section