text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13052ESA+T

MAX13052 Series 5.25 V 1 Mbps Industry-Standard High-Speed CAN Transceiver

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 72mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$5,625.00
USD
Quantity
Web Price
2,500+
$2.25
Product Variant Information section