text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13054ASA+

MAX13054 Series 5.25 V 1 Mbps Industry-Standard High-Speed CAN Transceiver

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1648
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 72mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
589
Factory Lead Time:
6 Weeks
Total
$3.62
USD
Quantity
Web Price
1
$3.62
25
$3.19
100
$3.02
300
$2.90
1,250+
$2.74
Product Variant Information section