text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 37

On Order: 0
Factory Stock:Factory Stock: 3,333
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.94
200 $2.34
300 $2.29
400 $2.27
500+ $2.24
Total:

$2.94

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Data Rate-Max 1MBd
Supply Voltage-Nom 4.75V to 5.25V
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Supply Current 72mA
No. of Transceivers 1
No of Pins 8
Moisture Sensitivity Level 1