text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3051EKA+T

MAX3051 Series 3.47 V 1 Mbps Low-Supply-Current CAN Transceiver - SOT-23-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 35mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,950.00
USD
Quantity
Web Price
2,500
$1.98
5,000+
$1.59
Product Variant Information section