text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3051ESA+

MAX3051 Series 3.3 V 1 Mbps Low-Supply-Current CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 3.14V to 3.47V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 35mA
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$370.00
USD
Quantity
Web Price
100
$2.25
200
$1.85
300
$1.82
400+
$1.80
Product Variant Information section