text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3053ESA+T

MAX3053 Series 5.5 V 2 Mbps Low Supply Current CAN Transceiver - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 2MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 56mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,900.00
USD
Quantity
Web Price
2,500+
$1.96
Product Variant Information section