text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX33012EASA+

MAX33012E Series +5 V 5 Mbps CAN Transceiver with Integrated Protection - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Supply Current: 70mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
10,470
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$248.00
USD
Quantity
Web Price
100+
$2.48
Product Variant Information section