text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2551-E/P

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features and Applications

The MCP2551-E/P is a High-Speed CAN Transceiver with bit rate up to 1 Mb/s, available in through hole PDIP-8 package.

Features:

  • Supports 1 Mb/s operation
  • Implements ISO-11898 standard physical layer requirements
  • Suitable for 12V and 24V systems
  • Externally-controlled slope for reduced RFI emissions
  • Detection of ground fault (permanent dominant) on TXD input
  • Power-on reset and voltage brown-out protection
  • An unpowered node or brown-out event will not disturb the CAN bus
  • Low current standby operation
  • Protection against damage due to short-circuit conditions (positive or negative battery voltage)
  • Protection against high-voltage transients
  • Automatic thermal shutdown protection
  • Up to 112 nodes can be connected
  • High noise immunity due to differential bus implementation
  • Temperature ranges:
    • Industrial (I): -40°C to +85°C
    • Extended (E): -40°C to +125°C
Pricing Section
Stock
610
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1.32
USD
Quantity
Web Price
1
$1.32
26
$1.11
100+
$1.00
Product Variant Information section