
Manufacturer Part #
MCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of G600V as an additional/alternative mold compound material for selected products available in 8L, 14L, 16L, 18L, 20L, 28L, 40L PDIP and 28L SPDIP packages at MMT assembly site using gold (Au) wire.Pre Change:Using GE800 mold compound material.Post Change:Using GE800 mold compound material or using G600V mold compound material.Reason for Change:To improve on time delivery performance by qualifying G600V as an addition/alternative mold compound material for selected PDIP and SPDIP packages at MMT assembly site. Because of factory shutdowns due to the COVID-19 pandemic, we must quickly implement this change or risk not having material to ship. Estimated First Ship Date:April 30, 2020 (date code: 2018)
Description of Change:Qualification of G600V as an additional/alternative mold compound material for selected products available in 40L, 8L,14L, 16L, 18L, 20L, 28L PDIP and 28L SPDIP packages at MMT assembly site using palladium coated copper wire with gold flash (CuPdAu) bond wire.Pre Change:Using GE800 mold compound material.Post Change:Using GE800 or G600V mold compound material.Reason for Change:To improve on time delivery performance by qualifying G600V as an addition/alternative mold compound material for selected PDIP and SPDIP packages at MMT assembly site. Because of factory shutdowns due to the COVID-19 pandemic, we must quickly implement this change or risk not having material to ship.Estimated First Ship Date:April 30, 2020 (date code: 2018)
Part Status:
Technical Attributes
Interface: | CAN |
No of Functions / Channels: | 1 |
Data Rate-Max: | 1MBd |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The MCP2551 series of high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus.
The MCP2551 provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898 standard, including 24 V requirements. It will operate at speeds of up to 1 Mb/s.
Features:
- Slope control input
- Supports 1 Mb/s operation
- Implements ISO-11898 standard physical layer requirements
- Suitable for 12 V and 24 V systems
- Externally-controlled slope for reduced RFI emissions
- Permanent dominant detect
- Low current standby operation
- High noise immunity due to differential bus implementation
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole