text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 19,800

On Order:Order inventroy details 382,800
Factory Stock:Factory Stock: 0
Factory Lead Time: 21 Weeks
Minimum Order: 3,300
Multiple Of: 3,300
Quantity Web Price
3,300+ $0.78
Total:

$2,574.00

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Data Rate-Max 1MBd
Supply Voltage-Nom 4.5V to 5.5V
Features and Applications

The MCP2551 series of high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus.

The MCP2551 provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898 standard, including 24 V requirements. It will operate at speeds of up to 1 Mb/s.

Features:

  • Slope control input
  • Supports 1 Mb/s operation
  • Implements ISO-11898 standard physical layer requirements
  • Suitable for 12 V and 24 V systems
  • Externally-controlled slope for reduced RFI emissions
  • Permanent dominant detect
  • Low current standby operation
  • High noise immunity due to differential bus implementation