text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562FD-E/P

MCP2562FD Series 5.5V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2562FD-E/P - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 8MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
420
Multiple Of:
1
Total
$445.20
USD
Quantity
Unit Price
1
$1.10
40
$1.08
150
$1.07
400
$1.06
1,500+
$1.03
Product Variant Information section