text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.795
Total:

$2,385.00

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Supply Voltage-Nom 4.75V to 5.25V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -50°C to +150°C
Supply Current 55mA
JunctionTemperature Range -40°C to +150°C
No. of Transceivers 1
Interface Type CAN
No of Pins 14
Moisture Sensitivity Level 2