text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 26 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.69
Total:

$2,070.00

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 2
Supply Voltage-Nom 4.75V to 5.25V
Features and Applications

The NCV7441D20R2G is a part of NCV7441 series CAN. It has a junction temperature ranging from - 65°C to 150°C and its available in SOIC-14 package.

The NCV7441, dual CAN transceiver offers two fully independent high−speed CAN transceivers which can be individually connected to two CAN protocol controllers. The CAN channels can be separately put to normal or to standby mode, in which remote wakeup detection from the bus is possible.

Features:

  • Compatible with the ISO 11898 Standard
  • Low Quiescent Current
  • High Speed (up to 1 Mbps)
  • Ideally Suited for 12 V and 24 V Industrial and Automotive Applications
  • Extremely Low Current Standby Mode with Wakeup Via the Bus
  • Low EME without Common−mode Choke
  • No Disturbance of the Bus Lines with an Un−powered Node
  • Predictable Behavior Under All Supply Circumstances
  • Transmit Data (TxD) Dominant Time−out Function
  • Thermal Protection
  • Bus Pins Protected Against Transients in an Automotive Environment
  • Power Down Mode in Which the Transmitter is Disabled
  • Bus and VSPLIT Pins Short Circuit Proof to Supply Voltage and Ground
  • Input Logic Levels Compatible with 3.3 V Devices
  • Up to 110 Nodes can be Connected to the Same Bus in Function of Topology
  • Pb−Free Packages are Available

Applications:

  • Automotive
  • Industrial Networks