text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,556

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.11
100 $0.675
250 $0.615
500 $0.57
1,000+ $0.53
Total:

$1.11

USD
Attributes
Attributes Table
Interface 2-Wire
No of Functions / Channels 1
Data Rate-Max 1MBd
Supply Voltage-Nom 4.5V to 5.5V
Quiescent Current 10µA
Features and Applications

The TJA1042 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

Features:

  • Fully ISO 11898-2 and ISO 11898-5 compliant
  • Suitable for 12 V and 24 V systems
  • Low ElectroMagnetic Emission (EME) and high ElectroMagnetic Immunity (EMI)
  • VIO input on TJA1042T/3 and TJA1042TK/3 allows for direct interfacing with 3 V to 5 V microcontrollers (available in SO8 and very small HVSON8 packages respectively)
  • SPLIT voltage output on TJA1042T for stabilizing the recessive bus level (available in SO8 package only)