text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.22
250 $0.805
500 $0.765
750 $0.745
1,500+ $0.705
Total:

$2.44

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Data Rate-Max 5MBd
Supply Voltage-Nom 4.5V to 5.5V
Storage Temperature Range -55°C to +150°C
Supply Current 20mA to 70mA
JunctionTemperature Range -40°C to +150°C
No. of Transceivers 1
Interface Type CAN
No of Pins 8
Moisture Sensitivity Level 1