text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1042T/3,118

TJA1042 Series 5.5V 5 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Storage Temperature Range: -55°C to +150°C
Supply Current: 45mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TJA1042T/3,118 is a high-speed CAN transceiver with standby mode. which provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.

It is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing the differential transmit and receive capability to a CAN protocol controller.

Features:

  • Fully ISO 11898-2 and ISO 11898-5 compliant
  • Suitable for 12 V and 24 V systems
  • Low ElectroMagnetic Emission, high ElectroMagnetic Immunity
  • VIO input on TJA1042T/3 and TJA1042TK/3 allows for direct interfacing with 3 V to 5 V microcontrollers
  • SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
  • Available in SO8 and HVSON8 packages
  • Leadless HVSON8 package

Applications:

  • Automotive
  • Industrial
Pricing Section
Stock:
159,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1.32
USD
Quantity
Web Price
1
$1.32
50
$0.84
100
$0.775
250
$0.70
500+
$0.645