text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1043T,118

TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TJA1043T,118 is a TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.It is available in SOIC-14 Package.

The transceiver is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

Features:

  • Suitable for 12 V and 24 V systems
  • Low ElectroMagnetic Emission (EME) and high ElectroMagnetic Immunity (EMI)
  • VIO input allows for direct interfacing with 3 V and 5 V microcontrollers
  • Listen-only mode for node diagnosis and failure containment
  • Low-power management
    • Very low current Standby and Sleep modes, with local and remote wake-up
    • Capability to power down the entire node while supporting local, remote and host wake-up
    • Wake-up source recognition
  • Protection and diagnosis (detection and signalling)
    • High ESD handling capability on the bus pins
    • Bus pins and VBAT protected against transients in automotive environments
    • Transmit Data (TXD) dominant time-out function with diagnosis
    • TXD-to-RXD short-circuit handler with diagnosis
    • Thermal protection with diagnosis

View the TJA1043 Series of CAN Transceiver

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
205,000
Factory Stock:Factory Stock:
0
Total
$2,225.00
USD
Quantity
Web Price
2,500
$0.89
5,000+
$0.71
Product Variant Information section