text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1051T/1J

TJA1051T Series 4.5 -5.5 V SMT High-Speed CAN Transceiver - SOIC-8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock
122,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.05
USD
Quantity
Web Price
1
$1.05
250
$0.71
500
$0.68
750
$0.665
1,500+
$0.64
Product Variant Information section