
Product Variant Information section
Available Packages
Package Qty:
2,500
Package Style:
SOIC-8
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $1.05 |
250 | $0.71 |
500 | $0.68 |
750 | $0.665 |
1,500+ | $0.64 |
Attributes
Attributes Table
Interface | CAN |
No of Functions / Channels | 1 |
Supply Voltage-Nom | 4.5V to 5.5V |
Storage Temperature Range | -55°C to +150°C |
Supply Current | 80mA |
JunctionTemperature Range | -40°C to +150°C |
No. of Transceivers | 1 |
Interface Type | CAN |
No of Pins | 8 |
Moisture Sensitivity Level | 1 |