text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1051TK/3/2Z

TJA1051 Series Half Duplex 5 Mbps 120 mV 4.5–5.5 V Transceiver IC - HVSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
NXP TJA1051TK/3/2Z - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 80mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,260.00
USD
Quantity
Unit Price
6,000+
$0.71
Product Variant Information section