
Product Variant Information section
Available Packages
Package Qty:
2,500
Package Style:
SOIC-14
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $1.58 |
250 | $1.12 |
500 | $1.08 |
750 | $1.05 |
1,500+ | $1.01 |
Attributes
Attributes Table
Interface | CAN |
No of Functions / Channels | 1 |
Data Rate-Max | 125kBd |
Supply Voltage-Nom | 4.75V to 5.25V |