text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.665
Total:

$1,662.50

USD
Attributes
Attributes Table
Interface CAN
No of Functions / Channels 1
Data Rate-Max 125kBd
Supply Voltage-Nom 6V
Features and Applications

The TJA1055T/CM,118 is an enhanced fault-tolerant CAN transceiver, available in a surface mount SO14 package.

This device primarily intended for low-speed applications up to 125 kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions.

Features:

  • Optimized for in-car low-speed communication
    • Pin-to-pin compatible with TJA1054 and TJA1054A
    • Baud rate up to 125 kBd
    • Up to 32 nodes can be connected
    • Supports unshielded bus wires
  • Bus failure management
    • Supports single-wire transmission modes with ground offset voltages up to 1.5 V
    • Automatic switching to single-wire mode in the event of bus failures, even when the CANH bus wire is short-circuited to VCC
    • Automatic reset to differential mode if bus failure is removed
    • Full wake-up capability during failure modes
  • Protections
    • Bus pins short-circuit safe to battery and to ground
    • Thermally protected
    • Bus lines protected against transients in an automotive environment
  • Support for low power modes
    • Low current sleep mode and standby mode with wake-up via the bus lines
    • Software accessible power-on reset flag

View the available TJA1055 series of CAN Transceivers