text.skipToContent text.skipToNavigation

Manufacturer Part #

TJF1051T/3,118

TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8

Mfr. Name: NXP
Standard Pkg:
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.99
USD
Quantity
Web Price
1
$0.99
50
$0.72
100
$0.68
250
$0.63
500+
$0.595