text.skipToContent text.skipToNavigation

Manufacturer Part #

TJF1052IT/5Y

TJF1052i Series 5.25 V Galvanically Isolated High-Speed CAN Transceiver-SOIC-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 3V to 5.25V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$6,190.00
USD
Quantity
Web Price
1,000+
$6.19
Product Variant Information section